cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR1CT52R222J

DigiKey Part Number
2019-SPR1CT52R222JTR-ND - Tape & Reel (TR)
2019-SPR1CT52R222JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPR1CT52R222J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12000 €1,20 €
250,10080 €2,52 €
500,08900 €4,45 €
1000,07890 €7,89 €
2500,06780 €16,95 €
5000,06084 €30,42 €
1.0000,05492 €54,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04562 €182,48 €
8.0000,04198 €335,84 €
12.0000,04012 €481,44 €
20.0000,03801 €760,20 €
28.0000,03675 €1.029,00 €
40.0000,03552 €1.420,80 €
48.0000,03493 €1.676,64 €
96.0000,03290 €3.158,40 €
100.0000,03279 €3.279,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €