cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPR1CT52A472J

DigiKey Part Number
2019-SPR1CT52A472JCT-ND - Cut Tape (CT)
2019-SPR1CT52A472JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SPR1CT52A472J
Description
RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12000 €1,20 €
250,10080 €2,52 €
500,08900 €4,45 €
1000,07890 €7,89 €
2500,06780 €16,95 €
5000,06084 €30,42 €
1.0000,05492 €54,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04989 €99,78 €
4.0000,04562 €182,48 €
6.0000,04342 €260,52 €
10.0000,04093 €409,30 €
14.0000,03945 €552,30 €
20.0000,03801 €760,20 €
24.0000,03731 €895,44 €
48.0000,03493 €1.676,64 €
50.0000,03480 €1.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €