cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP1802F25

Digi-Key Part Number
2019-RN731ETTP1802F25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731ETTP1802F25
Supplier
Description
RES 18K OHM 1% 1/16W 0402
Detailed Description
18 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
18 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,04678 €467,80 €
Additional Resources
AttributeDescription
Other Names2019-RN731ETTP1802F25TR
Standard Package10.000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RT0402BRD0718KLYAGEO723YAG4184CT-ND0,35000 €Upgrade
TNPW040218K0BEEDVishay Dale1.811541-2084-1-ND0,52000 €Upgrade
MCS04020D1802BE000Vishay Beyschlag/Draloric/BC Components9.709749-MCS04020D1802BE000CT-ND0,41000 €Upgrade
RNCF0402DTE18K0Stackpole Electronics Inc7.026RNCF0402DTE18K0CT-ND0,18000 €Upgrade
RR0510P-183-DSusumu231RR05P18.0KDCT-ND0,09000 €Upgrade