
RK73H2ETTD1874F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1874FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1874FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1874FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1874F |
Description | RES 1.87M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.87 MOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1874F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04780 € | 4,78 € |
| 250 | 0,04004 € | 10,01 € |
| 500 | 0,03558 € | 17,79 € |
| 1.000 | 0,03203 € | 32,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02637 € | 131,85 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

