0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD9760D

Digi-Key Part Number
2019-RK73H1JTTD9760DTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD9760DCT-ND - Cut Tape (CT)
2019-RK73H1JTTD9760DDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73H1JTTD9760D
Supplier
Description
RES 976 OHM 0.5% 1/8W 0603
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
976 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
976 Ohms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1.0000,03320 €33,20 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,02767 €138,35 €
Additional Resources
AttributeDescription
Other Names
2019-RK73H1JTTD9760DCT
2019-RK73H1JTTD9760DDKR
2019-RK73H1JTTD9760DTR
Standard Package5.000