RK73G-0201(0603);0.26H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1HTTC1803D

Digi-Key Part Number
2019-RK73G1HTTC1803DTR-ND - Tape & Reel (TR)
2019-RK73G1HTTC1803DCT-ND - Cut Tape (CT)
2019-RK73G1HTTC1803DDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73G1HTTC1803D
Supplier
Description
RES 180K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
180 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
180 kOhms
Tolerance
±0.5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1.0000,10540 €105,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,08318 €831,80 €
Additional Resources
AttributeDescription
Other Names
2019-RK73G1HTTC1803DTR
2019-RK73G1HTTC1803DDKR
2019-RK73G1HTTC1803DCT
Standard Package10.000