RK73G-0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G1ETTP8202C

Digi-Key Part Number
2019-RK73G1ETTP8202CTR-ND - Tape & Reel (TR)
2019-RK73G1ETTP8202CCT-ND - Cut Tape (CT)
2019-RK73G1ETTP8202CDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73G1ETTP8202C
Supplier
Description
RES 82K OHM 0.25% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
82 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
82 kOhms
Tolerance
±0.25%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1.0000,05169 €51,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,03955 €395,50 €
Additional Resources
AttributeDescription
Other Names
2019-RK73G1ETTP8202CTR
2019-RK73G1ETTP8202CCT
2019-RK73G1ETTP8202CDKR
Standard Package10.000