T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M010AT

Digi-Key Part Number
399-8277-2-ND - Tape & Reel (TR)
399-8277-1-ND - Cut Tape (CT)
399-8277-6-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
T491A225M010AT
Supplier
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KEMET
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,43000 €0,43 €
100,29500 €2,95 €
500,20660 €10,33 €
1000,17720 €17,72 €
5000,13290 €66,45 €
1.0000,11222 €112,22 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,10632 €212,64 €
Additional Resources
AttributeDescription
Other Names
T491A225M010AT-ND
399-8277-2
399-8277-1
399-8277-6
Standard Package2.000