0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
ACTU_0805

C0805C154K5RAC7800

Digi-Key Part Number
399-C0805C154K5RAC7800TR-ND - Tape & Reel (TR)
399-C0805C154K5RAC7800CT-ND - Cut Tape (CT)
399-C0805C154K5RAC7800DKR-ND - Digi-Reel®
Manufacturer
KEMET
Manufacturer Product Number
C0805C154K5RAC7800
Supplier
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,44000 €0,44 €
100,31200 €3,12 €
500,23560 €11,78 €
1000,20520 €20,52 €
5000,15200 €76,00 €
1.0000,12921 €129,21 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,11401 €456,04 €
8.0000,10641 €851,28 €
Additional Resources
AttributeDescription
Other Names
C0805C154K5RAC7800
C0805C154K5RACTU
399-C0805C154K5RAC7800CT
399-3489-2-ND
399-3489-1-ND
399-3489-6-ND
399-3489-6
399-C0805C154K5RAC7800TR
399-3489-2
399-3489-1
339-C0805C154K5RAC7800CT
399-C0805C154K5RAC7800DKR
C0805C154K5RAC
339-C0805C154K5RAC7800DKR
Standard Package4.000