0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C301G8HAC7867

Digi-Key Part Number
C0402C301G8HAC7867-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C0402C301G8HAC7867
Supplier
Description
CAP CER 0402 300PF 10V ULTRA STA
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
300 pF ±2% 10V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
20.0000,01183 €236,60 €
Additional Resources
AttributeDescription
Other NamesC0402C301G8HACTU
Standard Package10.000