- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
L-07C3N9SV6T | ||
---|---|---|
Digi-Key Part Number | 712-1459-2-ND - Tape & Reel (TR) 712-1459-1-ND - Cut Tape (CT) 712-1459-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | L-07C3N9SV6T | |
Description | FIXED IND 3.9NH 300MA 220MOHM SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 220mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Johanson Technology Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | Ceramic | |
Inductance | 3.9 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | 300 mA | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | RF Ceramic Chip Inductors |
Product Training Modules | Inductor Coupling Effects, Reduction and Orientation Schemes |
Featured Product | RF Ceramic Chip Inductors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,04800 € | 0,48 € |
25 | 0,04320 € | 1,08 € |
50 | 0,03840 € | 1,92 € |
100 | 0,03260 € | 3,26 € |
250 | 0,02880 € | 7,20 € |
500 | 0,02640 € | 13,20 € |
1.000 | 0,02255 € | 22,55 € |
2.500 | 0,02016 € | 50,40 € |
Qty | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01632 € | 163,20 € |
30.000 | 0,01536 € | 460,80 € |
50.000 | 0,01488 € | 744,00 € |
100.000 | 0,01440 € | 1.440,00 € |
Attribute | Description |
---|---|
Other Names | L07C3N9SV6T 712-1459-6 712-1459-1 712-1459-2 Q6098114 |
Standard Package | 10.000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Spain within 48 hours depending on location.
Free delivery to Spain on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address