ZFS-CH138-8J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-CH138-8J

Digi-Key Part Number
289-1210-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
ZFS-CH138-8J
Supplier
Description
FLEX TAPE JOINER CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
SSL Cable Assembly Plug, 2 Position To Plug, 2 Position Red, White 5.43" (138.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Bulk
Part Status
Active
1st Connector
Plug, 2 Position
2nd Connector
Plug, 2 Position
Color
Red, White
Length
5.43" (138.0mm)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12,12000 €2,12 €
101,41800 €14,18 €
1001,09130 €109,13 €
5000,98650 €493,25 €
1.0000,87249 €872,49 €
Additional Resources
AttributeDescription
Other Names289-1210
Standard Package50