SMzzz0L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM12100L

Digi-Key Part Number
SM12100L-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
SM12100L
Supplier
Description
LAMP INCAND RT-1.5 TELE SLD 12V
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 1/2 Telephone Slide Base Liliput T5.5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
12V
MSCP (Mean Spherical Candle Power)
0.25
Lens Style
Round with Domed Top
Lens Size
RT-1 1/2
Lead Style
Telephone Slide Base Liliput T5.5
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3050
Additional Resources
AttributeDescription
Standard Package100