cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD4-7152/39-26-1A

Digi-Key Part Number
289-1081-2-ND - Tape & Reel (TR)
Manufacturer
JKL Components Corp.
Manufacturer Product Number
CSD4-7152/39-26-1A
Supplier
Description
LAMP INCANDESCENT 5MM T-1 SMD 5V
Detailed Description
Incandescent Lamp Red 5V Round 3mm, T-1 Surface Mount (SMD - SMT)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Incandescent
Color
Red
Voltage Rating
5V
MSCP (Mean Spherical Candle Power)
0.15
Lens Style
Round
Lens Size
3mm, T-1
Lead Style
Surface Mount (SMD - SMT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
Additional Resources
AttributeDescription
Other Names
289-1081-2
289-1081-1
Standard Package1.500