Product contains mercury and may require special handling at end of life. Please see local, state, and federal laws regarding disposal.
FLUORESCENT LAMP ASSEMBLY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLUORESCENT LAMP ASSEMBLY
BF4418-20B/DK01

BF4418-20B/DK01

Digi-Key Part Number
289-1115-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
BF4418-20B/DK01
Supplier
Description
CCFL WH LAMP 1400V 5MA 4.1X418MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp Assembly 1400V (Start), 765V (Operating) 5 mA 15000 cd/m2 4.1mm x 418mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Bulk
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp Assembly
Voltage
1400V (Start), 765V (Operating)
Current
5 mA
Output
15000 cd/m2
Size / Dimension
4.1mm x 418mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
MercuryContains Mercury
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8540.89.0080
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10013,43030 €1.343,03 €
Additional Resources
AttributeDescription
Other Names289-1115
Standard Package100