T-3 1/4 Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

316

Digi-Key Part Number
316-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
316
Supplier
Description
LAMP INCAND RT-3.25 MINI BAYO 6V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Incandescent Lamp Clear Matte 6V Round with Domed Top RT-3 1/4 Miniature Bayonet
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Box
Part Status
Active
Type
Incandescent
Color
Clear Matte
Voltage Rating
6V
MSCP (Mean Spherical Candle Power)
3.4
Lens Style
Round with Domed Top
Lens Size
RT-3 1/4
Lead Style
Miniature Bayonet
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
All prices are in EUR
Box
QtyUnit PriceExt Price
1000,42600 €42,60 €
Additional Resources
AttributeDescription
Standard Package100