cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730

Digi-Key Part Number
1730JK-ND
Manufacturer
JKL Components Corp.
Manufacturer Product Number
1730
Supplier
Description
LAMP INCAND RT-1.75 WIRE TERM 6V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Wire Terminal
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JKL Components Corp.
Series
-
Package
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
6V
MSCP (Mean Spherical Candle Power)
0.03
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Wire Terminal
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
All prices are in EUR
Box
QtyUnit PriceExt Price
1000,28220 €28,22 €
Additional Resources
AttributeDescription
Other Names1730JK
Standard Package100