
JG23-1.0MDZ | ||
---|---|---|
Digi-Key Part Number | 2045-JG23-1.0MDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | JG23-1.0MDZ | |
Description | 23G 1.0" HP SERIES TIP ID .013" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Jensen Global Inc. | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 23 | |
Outer Diameter | 0.025" (0.64mm) | |
Inner Diameter | 0.013" (0.33mm) | |
Color | - | |
Number of Pieces | 12 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Jensen Global Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.2100 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 14,94000 € | 14,94 € |
Attribute | Description |
---|---|
Other Names | 2045-JG23-1.0MDZ |
Standard Package | 1 |