cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG23-0.5MDZ

Digi-Key Part Number
2045-JG23-0.5MDZ-ND
Manufacturer
Manufacturer Product Number
JG23-0.5MDZ
Description
23G 0.5" HP SERIES TIP ID .013"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
-
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jensen Global Inc.
Series
Package
Box
Product Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
23
Outer Diameter
0.025" (0.64mm)
Inner Diameter
0.013" (0.33mm)
Color
-
Number of Pieces
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in EUR
Box
QtyUnit PriceExt Price
114,00000 €14,00 €
Additional Resources
AttributeDescription
Other Names2045-JG23-0.5MDZ
Standard Package1