NT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1R3000

Digi-Key Part Number
670-2481-2-ND - Tape & Reel (TR)
670-2481-1-ND - Cut Tape (CT)
670-2481-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
NT1R3000
Supplier
Description
STANDOFF FOR MM60-52B1-B1 3.9MM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Standoff For PCI Express Mini Card
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Standoff
For Use With/Related Products
PCI Express Mini Card
Features
-
Material
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,55000 €0,55 €
100,51600 €5,16 €
250,46440 €11,61 €
500,41260 €20,63 €
1000,39550 €39,55 €
2500,36112 €90,28 €
5000,34392 €171,96 €
1.0000,28373 €283,73 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,25794 €773,82 €
6.0000,24934 €1.496,04 €
9.0000,23214 €2.089,26 €
15.0000,22870 €3.430,50 €
30.0000,22355 €6.706,50 €