MM60-52B1-E1-R650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM60-52B1-E1-R650
MM60 Series Top
MM60 Series Side

MM60-52B1-B1-R850

Digi-Key Part Number
670-2274-2-ND - Tape & Reel (TR)
670-2274-1-ND - Cut Tape (CT)
670-2274-6-ND - Digi-Reel®
Manufacturer
JAE Electronics
Manufacturer Product Number
MM60-52B1-B1-R850
Supplier
Description
CONN PCI EXP MINI FEMALE 52POS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JAE Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
52
Card Thickness
0.039" (1.00mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,01000 €2,01 €
101,75100 €17,51 €
251,67640 €41,91 €
501,63920 €81,96 €
1001,56470 €156,47 €
2501,41568 €353,92 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8501,26666 €1.076,66 €
1.7001,08038 €1.836,65 €
2.5501,04313 €2.659,98 €
5.9500,99346 €5.911,09 €