cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV5128EALL-55HLI

Digi-Key Part Number
IS62WV5128EALL-55HLI-ND - Tape & Reel (TR)
Manufacturer
ISSI, Integrated Silicon Solution Inc
Manufacturer Product Number
IS62WV5128EALL-55HLI
Supplier
Description
IC SRAM 4MBIT PARALLEL 32TSOP I
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55 ns 32-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ISSI, Integrated Silicon Solution Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-TFSOP (0.465", 11.80mm Width)
Supplier Device Package
32-TSOP I
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY62148G18-55ZSXIRochester Electronics, LLC752156-CY62148G18-55ZSXI-ND4,98815 €Similar