
IS62WV5128EALL-55HLI-TR | ||
---|---|---|
Digi-Key Part Number | IS62WV5128EALL-55HLI-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IS62WV5128EALL-55HLI-TR | |
Description | IC SRAM 4MBIT PARALLEL 32TSOP I | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP I | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IS62WV5128ExLL, IS65WV5128ExLL |
HTML Datasheet | IS62WV5128ExLL, IS65WV5128ExLL |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0041 |
Attribute | Description |
---|---|
Standard Package | 1 |