cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-930-ELP30-PC

Digi-Key Part Number
CL-930-ELP30-PC-ND
Manufacturer
Intematix Corporation
Manufacturer Product Number
CL-930-ELP30-PC
Supplier
Description
LENS 90CRI 3500K ELLIPSE 1.0" H
Detailed Description
series Remote Phospher Light Source 90 CRI 3000.0 - Round with Domed Top 16.4mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intematix Corporation
Series
Package
Box
Part Status
Active
Lens Style
Round with Domed Top
Lens Size
16.4mm
CRI (Color Rendering Index)
90
CCT (K)
3000
Conversion Efficacy (lm/Wrad)(typ)
170
Viewing Angle
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.92.0000
Additional Resources
AttributeDescription
Standard Package100