cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-840-DOM100-PC

Digi-Key Part Number
CL-840-DOM100-PC-ND
Manufacturer
Intematix Corporation
Manufacturer Product Number
CL-840-DOM100-PC
Supplier
Description
LENS 80CRI 4000K 2.2" DOME 1.3"H
Detailed Description
series Remote Phospher Light Source 80 CRI 4000.0 - Round with Domed Top 50mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intematix Corporation
Series
Package
Box
Part Status
Active
Lens Style
Round with Domed Top
Lens Size
50mm
CRI (Color Rendering Index)
80
CCT (K)
4000
Conversion Efficacy (lm/Wrad)(typ)
210
Viewing Angle
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9405.92.0000
Additional Resources
AttributeDescription
Standard Package100