PL9227T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL9227T

Digi-Key Part Number
PL9227T-ND - Tape & Reel (TR)
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL9227T
Supplier
Description
FIXED IND 390UH 580MA 1.087 OHM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
390 µH Shielded - Inductor 580 mA 1.087Ohm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
390 µH
Tolerance
±20%
Current Rating (Amps)
580 mA
Current - Saturation (Isat)
660mA
Shielding
Shielded
DC Resistance (DCR)
1.087Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6507,15697 €4.652,03 €
Additional Resources
AttributeDescription
Standard Package650