PL8608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8608

Digi-Key Part Number
PL8608-ND
Manufacturer
iNRCORE, LLC
Manufacturer Product Number
PL8608
Supplier
Description
FIXED IND 67.5UH 1.5A 222MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
67.5 µH Unshielded Toroidal Inductor 1.5 A 222mOhm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
iNRCORE, LLC
Series
-
Package
Tube
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
67.5 µH
Tolerance
±10%
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
222mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.625" L x 0.525" W (15.88mm x 13.34mm)
Height - Seated (Max)
0.320" (8.12mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Tube
QtyUnit PriceExt Price
1505,00460 €750,69 €
Additional Resources
AttributeDescription
Standard Package30