TLI4971A120T5UE0001XUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971A050T5UE0001XUMA1

Digi-Key Part Number
448-TLI4971A050T5UE0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A050T5UE0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A050T5UE0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLI4971A050T5UE0001XUMA1
Supplier
Description
IC CURRENT SENSOR 8TISON
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
50A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
24mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
-
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Unidirectional
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
18,60000 €8,60 €
57,59200 €37,96 €
106,70600 €67,06 €
255,44080 €136,02 €
504,80800 €240,40 €
1004,68140 €468,14 €
5004,40088 €2.200,44 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5004,40088 €11.002,20 €
Additional Resources
AttributeDescription
Other Names
448-TLI4971A050T5UE0001XUMA1CT
SP005446651
448-TLI4971A050T5UE0001XUMA1DKR
448-TLI4971A050T5UE0001XUMA1TR
Standard Package2.500