cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLI4971A050T5E0001XUMA1

Digi-Key Part Number
448-TLI4971A050T5E0001XUMA1TR-ND - Tape & Reel (TR)
448-TLI4971A050T5E0001XUMA1CT-ND - Cut Tape (CT)
448-TLI4971A050T5E0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLI4971A050T5E0001XUMA1
Supplier
Description
SPEED & CURRENT SENSORS PG-TISON
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Open Loop
Current - Sensing
50A
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
24mV/A
Frequency
DC ~ 240kHz
Linearity
±2.25%
Accuracy
±3.45%
Voltage - Supply
3.1V ~ 3.5V
Response Time
250ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Unidirectional
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
18,16000 €8,16 €
57,20200 €36,01 €
106,36100 €63,61 €
255,16080 €129,02 €
504,56060 €228,03 €
1004,44070 €444,07 €
5004,17456 €2.087,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5004,17456 €10.436,40 €
Additional Resources
AttributeDescription
Other Names
448-TLI4971A050T5E0001XUMA1CT
448-TLI4971A050T5E0001XUMA1DKR
SP005446648
448-TLI4971A050T5E0001XUMA1TR
Standard Package2.500