TLE92104232QXXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE92104232QXXUMA1

Digi-Key Part Number
448-TLE92104232QXXUMA1TR-ND - Tape & Reel (TR)
448-TLE92104232QXXUMA1CT-ND - Cut Tape (CT)
448-TLE92104232QXXUMA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
TLE92104232QXXUMA1
Supplier
Description
DC_MOTOR_CONTROL PG-VQFN-48
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose - PG-VQFN-48-29
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose
Interface
Analog, Logic, PWM, SPI
Load Type
-
Technology
-
Rds On (Typ)
40Ohm
Current - Output / Channel
-
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Charge Pump
Fault Protection
Short Circuit
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-29
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,81000 €3,81 €
103,42400 €34,24 €
253,23640 €80,91 €
1002,80490 €280,49 €
2502,66108 €665,27 €
5002,50158 €1.250,79 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5002,50159 €6.253,98 €
Additional Resources
AttributeDescription
Other Names
448-TLE92104232QXXUMA1CT
448-TLE92104232QXXUMA1DKR
448-TLE92104232QXXUMA1TR
SP001689962
Standard Package2.500