TO-220AB PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2804PBF

Digi-Key Part Number
IRF2804PBF-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRF2804PBF
Supplier
Description
MOSFET N-CH 40V 75A TO220AB
Detailed Description
N-Channel 40 V 75A (Tc) 300W (Tc) Through Hole TO-220AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
75A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in EUR
Tube
QtyUnit PriceExt Price
12,83000 €2,83 €
102,54200 €25,42 €
1002,08240 €208,24 €
5001,77988 €889,94 €
Additional Resources
AttributeDescription
Other Names
94-0094PBF-ND
94-0094PBF
SP001571174
*IRF2804PBF
Standard Package50
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRFB3004PBFInfineon Technologies1.534IRFB3004PBF-ND4,72000 €Similar
IPP041N04NGXKSA1Infineon Technologies297IPP041N04NGXKSA1-ND1,31000 €Similar