ESDxxxB1W0201E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESDxxxB1W0201E6327XTSA1
ESDxxxB1W0201E6327XTSA1_View2

ESD253B1W0201E6327XTSA1

Digi-Key Part Number
ESD253B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD253B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD253B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ESD253B1W0201E6327XTSA1
Supplier
Description
TVS DIODE 24VWM 30VC WLL-2-3
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
30V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
WLL-2-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,32000 €0,32 €
100,26200 €2,62 €
1000,13870 €13,87 €
5000,09128 €45,64 €
1.0000,06207 €62,07 €
2.0000,05599 €111,98 €
5.0000,04868 €243,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,04233 €634,95 €
Additional Resources
AttributeDescription
Other Names
ESD253B1W0201E6327XTSA1CT
ESD253B1W0201E6327XTSA1DKR
SP001936924
ESD253B1W0201E6327XTSA1TR
ESD253B1W0201E6327XTSA1-ND
Standard Package15.000