WLL586363046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD246B1W01005E6327XTSA1

Digi-Key Part Number
ESD246B1W01005E6327XTSA1TR-ND - Tape & Reel (TR)
ESD246B1W01005E6327XTSA1CT-ND - Cut Tape (CT)
ESD246B1W01005E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ESD246B1W01005E6327XTSA1
Supplier
Description
TVS DIODE 5.5VWM 7.5VC WLL-2-2
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
7.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
44W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5.5pF @ 1GHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
WLL-2-2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,03199 €479,85 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,24000 €0,24 €
100,19800 €1,98 €
1000,10490 €10,49 €
5000,06898 €34,49 €
1.0000,04690 €46,90 €
2.0000,04231 €84,62 €
5.0000,03679 €183,95 €
Digi-Reel®
QtyUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,10410 €10,41 €
5000,06846 €34,23 €
1.0000,04655 €46,55 €
2.0000,04199 €83,98 €
5.0000,03651 €182,55 €
Additional Resources
AttributeDescription
Other Names
ESD246B1W01005E6327XTSA1DKR
ESD246B1W01005E6327XTSA1CT
2156-ESD246B1W01005E6327XTSA1
SP001627462
ESD246B1W01005E6327XTSA1-ND
ESD246B1W01005E6327XTSA1TR
Standard Package15.000