TSSLP2-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD203B102ELSE6327XTSA1

Digi-Key Part Number
ESD203B102ELSE6327XTSA1TR-ND - Tape & Reel (TR)
ESD203B102ELSE6327XTSA1CT-ND - Cut Tape (CT)
ESD203B102ELSE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
ESD203B102ELSE6327XTSA1
Supplier
Description
TVS DIODE 13.2VWM 23VC TSSLP-2-4
Detailed Description
23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TSSLP-2-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.2V (Max)
Voltage - Breakdown (Min)
13.7V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
115W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
TSSLP-2-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,46000 €0,46 €
100,34800 €3,48 €
1000,21710 €21,71 €
5000,14852 €74,26 €
1.0000,11425 €114,25 €
2.0000,10283 €205,66 €
5.0000,09935 €496,75 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,09935 €1.490,25 €
Additional Resources
AttributeDescription
Other Names
2156-ESD203B102ELSE6327XTSA1
ESD203B102ELSE6327XTSA1CT
ESD203B102ELSE6327XTSA1TR
ESD203-B1-02ELS E6327
SP001117372
ESD203B102ELSE6327XTSA1DKR
Standard Package15.000