BTF3xxxEJ-demoboards
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTF3035EJDEMOBOARDTOBO1

Digi-Key Part Number
448-BTF3035EJDEMOBOARDTOBO1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
BTF3035EJDEMOBOARDTOBO1
Supplier
Description
BTF3035EJ DEMOBOARD
Detailed Description
BTF3035EJ Switch Power Management Arduino Platform Evaluation Expansion Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Part Status
Active
Platform
Arduino
Type
Power Management
Function
Switch
Utilized IC / Part
BTF3035EJ
Contents
Board(s)
Suggested Programming Environment
Dave
Interconnect System
Arduino R3 Shield
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in EUR
Bulk
QtyUnit PriceExt Price
146,65000 €46,65 €
Additional Resources
AttributeDescription
Other Names
448-BTF3035EJDEMOBOARDTOBO1
SP002905744
Standard Package1