SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS670S2LH6327XTSA1

Digi-Key Part Number
BSS670S2LH6327XTSA1TR-ND - Tape & Reel (TR)
BSS670S2LH6327XTSA1CT-ND - Cut Tape (CT)
BSS670S2LH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BSS670S2LH6327XTSA1
Supplier
Description
MOSFET N-CH 55V 540MA SOT23-3
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
N-Channel 55 V 540mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
540mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
650mOhm @ 270mA, 10V
Vgs(th) (Max) @ Id
2V @ 2.7µA
Gate Charge (Qg) (Max) @ Vgs
2.26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,40000 €0,40 €
100,29600 €2,96 €
1000,16780 €16,78 €
5000,11112 €55,56 €
1.0000,08519 €85,19 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,07408 €222,24 €
6.0000,06667 €400,02 €
Additional Resources
AttributeDescription
Other Names
BSS670S2L H6327DKR
BSS670S2L H6327CT
BSS670S2LH6327XTSA1CT
BSS670S2L H6327DKR-ND
BSS670S2L H6327-ND
BSS670S2LH6327XTSA1TR
BSS670S2LH6327XTSA1DKR
SP000928950
BSS670S2L H6327CT-ND
BSS670S2L H6327TR-ND
BSS670S2L H6327
BSS670S2LH6327
Standard Package3.000