SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1704WH6327XTSA1

Digi-Key Part Number
BAT1704WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT1704WH6327XTSA1CT-ND - Cut Tape (CT)
BAT1704WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Infineon Technologies
Manufacturer Product Number
BAT1704WH6327XTSA1
Supplier
Description
DIODE SCHOTTKY 4V 150MW SOT323-3
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
4V
Current - Max
130 mA
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,44000 €0,44 €
100,32900 €3,29 €
1000,20500 €20,50 €
5000,14028 €70,14 €
1.0000,10791 €107,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,09712 €291,36 €
6.0000,09383 €562,98 €
Additional Resources
AttributeDescription
Other Names
BAT 17-04W H6327DKR
BAT1704WH6327XTSA1DKR
BAT 17-04W H6327-ND
BAT 17-04W H6327CT-ND
2156-BAT1704WH6327XTSA1
SP000743462
BAT1704WH6327XTSA1CT
BAT 17-04W H6327TR-ND
BAT 17-04W H6327CT
INFINFBAT1704WH6327XTSA1
BAT1704WH6327XTSA1TR
BAT 17-04W H6327
BAT 17-04W H6327DKR-ND
Standard Package3.000