SH6001-2.2 | |
---|---|
DigiKey Part Number | FB197-10-ND |
Manufacturer | |
Manufacturer Product Number | SH6001-2.2 |
Description | CBL FIBER OPTIC 1500UM SMPLX 10M |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode, Simplex 1500µm 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | Standard | |
Type | Multimode, Simplex | |
Length | 32.81' (10.00m) | |
Core Diameter | 1470µm | |
Cladding Diameter | 1500µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 12kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | Black | |
Bend Radius | 60mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,68000 € | 27,68 € |
Unit Price without VAT: | 27,68000 € |
---|---|
Unit Price with VAT: | 33,49280 € |




