TTA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105TTA100M

Digi-Key Part Number
1572-1280-ND
Manufacturer
Illinois Capacitor
Manufacturer Product Number
105TTA100M
Supplier
Description
CAP ALUM 1UF 20% 100V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 331.573Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Illinois Capacitor
Series
Package
Bulk
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
331.573Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
30.6 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,57000 €0,57 €
100,42000 €4,20 €
500,33580 €16,79 €
1000,28790 €28,79 €
5000,22788 €113,94 €
1.0000,19190 €191,90 €
2.5000,17991 €449,77 €
5.0000,16791 €839,55 €
Additional Resources
AttributeDescription
Other Names
105TTA100M-ND
1572-1280
Standard Package500