YA-2RB-D504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA-2RB-D504

Digi-Key Part Number
480-5321-ND
Manufacturer
Manufacturer Product Number
YA-2RB-D504
Description
SWITCH SNAP ACT SPST-NO 20A 125V
Detailed Description
Switch SPST-NO Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Operating Force
397 ~ 624gf
Release Force
283gf
Pretravel
0.050" (1.27mm)
Differential Travel
0.007" (0.18mm)
Overtravel
0.094" (2.4mm)
Operating Temperature
-55°C ~ 85°C
Operating Position
1.030" (26.2mm)
Electrical Life
-
Mechanical Life
20,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9040
Additional Resources
AttributeDescription
Other Names
YA2RBD504
YA-2RB-D504-ND
2266-YA-2RB-D504
480-5321
Standard Package50