CPC(05,01,0.3,L10,15A)GF(C,H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC(05,01,0.3,L10,15A)GF(C,H)
CP(C,CL,X) Series Side

CPC15AFH

Digi-Key Part Number
480-2649-5-ND
Manufacturer
Manufacturer Product Number
CPC15AFH
Description
SENSOR ABSOLUTE 2-15PSIA
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.15" (3.8mm) Tube 0 mV ~ 90 mV (12V) 4-SIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tube
Product Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 90 mV (12V)
Accuracy
±2%
Voltage - Supply
3V ~ 16V
Port Size
Male - 0.15" (3.8mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
4-SIP Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names480-2649-5
Standard Package5