cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML56-H10LL

Digi-Key Part Number
AML56-H10LL-ND
Manufacturer
Manufacturer Product Number
AML56-H10LL
Description
RECT TWO PC OPER W/ TWO LEDS
Detailed Description
Rectangular Rocker Switch Cap Gray, Gray Snap Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Obsolete
Switch Type
Rocker
Shape
Rectangular
Color
Gray, Gray
Illumination
Illumination Opening
For Use With/Related Products
AML16 and AML26 Series
Mounting Type
Snap Fit
Size
-
Features
Two-Piece Rocker (For two LED’s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package1