HMC1023-PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1023-PCB

Digi-Key Part Number
342-1007-ND
Manufacturer
Manufacturer Product Number
HMC1023-PCB
Description
BOARD EVALUATION W/HMC1023 SENS
Detailed Description
HMC1023 series Magnetic, Linear Position Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Aerospace
Series
-
Product Status
Obsolete
Sensor Type
Magnetic, Linear Position
Sensing Range
±6g
Interface
-
Sensitivity
-
Voltage - Supply
1.8V ~ 12V
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
HMC1023
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN7A994
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
342-1007
HMC1023 DEMO KIT
Standard Package1