3J0005-200 | ||
---|---|---|
Digi-Key Part Number | 136-3J0005-200-ND | |
Manufacturer | ||
Manufacturer Product Number | 3J0005-200 | |
Description | VDC,ENC,BLANK,DRAIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Grayhill Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Navigation Switch, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 360° Rotational, Center Select | |
Functions, Extra | 5 Pushbuttons | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 8 ~ 32VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Force | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Qty | cms-unit-price | Ext Price |
---|---|---|
10 | 224,59800 € | 2.245,98 € |
Attribute | Description |
---|---|
Other Names | 136-3J0005-200 |
Standard Package | 1 |