cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11K5019-KMNG

Digi-Key Part Number
11K5019-KMNG-ND
Manufacturer
Manufacturer Product Number
11K5019-KMNG
Description
KNOB 0.250" PLASTIC GRAY
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Knob 0.250" (6.35mm) Shaft with Plastic Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Grayhill Inc.
Series
Package
Bulk
Product Status
Active
Style
Cylindrical
Type
-
Shaft Size
0.250" (6.35mm)
Diameter
0.500" (12.70mm)
Height
0.660" (16.76mm)
Indicator
-
Material
Plastic
Color
Gray
Features
Set Screws
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.90.8000
Available To Order

All prices are in EUR
Bulk
QtyUnit PriceExt Price
16,88000 €6,88 €
Manufacturers Standard Package
Alternate Color
KNOB 0.250" PLASTIC BLACK
Total Quantity 1