RH520A is Obsolete and no longer manufactured.



RH520A | ||
---|---|---|
Digi-Key Part Number | RH520A-ND | |
Manufacturer | ||
Manufacturer Product Number | RH520A | |
Description | HUMIDITY+TEMPERATURE CHART RECOR | |
Detailed Description | Data Logger For Measuring Humidity, Temperature Includes Adapter, Battery, Cable, Probe, Software | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | FLIR Extech | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Data Logger | |
For Measuring | Humidity, Temperature | |
Includes | Adapter, Battery, Cable, Probe, Software | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RH520A Datasheet |
PCN Obsolescence/ EOL | RH520A 22-Aug-22 |
Manuals | RH520A Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9025.80.5000 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RH520B | FLIR Extech | 13 | 1669-RH520B-ND | 293,79000 € | MFR Recommended |