PT15-21C/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15-21C/TR8

Digi-Key Part Number
1080-1380-2-ND - Tape & Reel (TR)
1080-1380-1-ND - Cut Tape (CT)
1080-1380-6-ND - Digi-Reel®
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
PT15-21C/TR8
Supplier
Description
SENSOR PHOTO 940NM TOP VIEW 1206
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Phototransistors 940nm Top View 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Power - Max
75 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
1206 (3216 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.40.7080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,25000 €0,25 €
100,19500 €1,95 €
1000,08760 €8,76 €
5000,07912 €39,56 €
1.0000,06499 €64,99 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,05652 €113,04 €
6.0000,05086 €305,16 €
10.0000,04521 €452,10 €
50.0000,03999 €1.999,50 €