SHWO SERIES YELLOW_1W,3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELSW-F81Y3-0LPNM-BA3A5

Digi-Key Part Number
1080-1317-2-ND - Tape & Reel (TR)
1080-1317-1-ND - Cut Tape (CT)
1080-1317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ELSW-F81Y3-0LPNM-BA3A5
Description
LED SHWO YELLOW 589NM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Lighting Color series Yellow 589nm (585nm ~ 593nm) 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Yellow
Wavelength
589nm (585nm ~ 593nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.65V
Lumens/Watt @ Current - Test
33 lm/W
Current - Max
750mA
Luminous Flux @ Current/Temperature
85lm (80lm ~ 90lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.088" (2.23mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.2001,90291 €2.283,49 €
Additional Resources
AttributeDescription
Other Names
1080-1317-6
1080-1317-2
1080-1317-1
ELSWF81Y30LPNMBA3A5
H110001506
Standard Package400