cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7344-15UBGC/S400-X9

Digi-Key Part Number
7344-15UBGC/S400-X9-ND
Manufacturer
Manufacturer Product Number
7344-15UBGC/S400-X9
Description
LED BLUE CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Blue 505nm LED Indication - Discrete 3.4V Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Bulk
Product Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
8100mcd
Lens Style
Round with Domed Top
Lens Size
4.60mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Through Hole
Wavelength - Dominant
505nm
Wavelength - Peak
502nm
Features
-
Package / Case
Radial
Supplier Device Package
5mm Round
Size / Dimension
-
Height (Max)
8.85mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4.0000,12236 €489,44 €
Additional Resources
AttributeDescription
Other NamesL112000295
Standard Package500