cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-31B/B7C-AV2X1MZ3/BT

Digi-Key Part Number
67-31B/B7C-AV2X1MZ3/BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-31B/B7C-AV2X1MZ3/BT
Description
LED BLUE CLEAR P-LCC-3 SMD
Detailed Description
Blue 471nm LED Indication - Discrete 3.35V 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
1575mcd
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.35V
Current - Test
30mA
Viewing Angle
60°
Mounting Type
Surface Mount
Wavelength - Dominant
471nm
Wavelength - Peak
468nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
P-LCC-3
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.20mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Standard Package2.000